9-1617351-1

Heilind Number:AMP9-1617351-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1617351-1
ECAD Model:
3D Model

Description:

J1MSCD-5XLS=M39016/25-041L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617351-1
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/25-041L
SKU:AMP9-1617351-1

Detailed Description

Introducing the J1MSCD-5XLS=M39016/25-041L Signal Relay, a reliable component designed for printed circuit board mounting. Featuring a coil resistance of 125 Ω and operating at a coil voltage of 5 VDC, this relay offers efficient performance in signal switching applications. With a contact configuration of 1 Form C (SPDT), 1 C/O, it provides flexibility in routing signals. The maximum switching voltage of 28 VDC ensures compatibility with a wide range of systems. Termination is facilitated through PC Pin(s), and the contact current rating stands at 1 A, making it suitable for handling moderate loads. Please note that this product is not RoHS compliant. Explore its versatility in signal and communication relay applications.