9-1617352-2

Heilind Number:AMP9-1617352-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1617352-2
ECAD Model:
3D Model

Description:

JMACDD-12XMS=M39016/20-064M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617352-2
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/20-064M
SKU:AMP9-1617352-2

Detailed Description

Introducing the JMACDD-12XMS Relay, a precision-engineered component designed for seamless integration onto printed circuit boards. Boasting a coil resistance of 390 Ω and a coil voltage of 12 VDC, this relay offers reliable performance in a compact form factor. With a contact configuration of 2 Form C (DPDT) and a maximum switching voltage of 28 VDC, it facilitates efficient signal and communication relay operations. Featuring PC Pin termination, it ensures secure and stable connectivity. With a contact current rating of 1 A, it is suitable for a wide range of applications. This relay is meticulously crafted to meet industry standards, guaranteeing optimal performance and longevity. Trust in the JMACDD-12XMS for your relay needs.