9-1617352-3

Heilind Number:AMP9-1617352-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1617352-3
ECAD Model:
3D Model

Description:

J1MSCT-26XM=M28776/4-038M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617352-3
Mount Type:Printed Circuit Board
Coil Resistance:4000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/4-038M
SKU:AMP9-1617352-3

Detailed Description

Enhance your circuit board assembly with the J1MSCT-26XM=M28776/4-038M relay, a high-performance component designed for seamless signal and communication relay functionality. With a coil resistance of 4000 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable operation in various applications. Featuring a 1 Form C, SPDT contact configuration and 1 C/O contact arrangement, it offers versatility in switching capabilities. The long leads termination type facilitates easy installation, while the 1 A contact current rating guarantees efficient power handling. Notably, the relay is crafted with meticulous attention to detail, assuring optimal performance and durability. Elevate your electronic systems with this essential relay, an indispensable component for seamless signal transmission.