9-1617514-5

Heilind Number:AMP9-1617514-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1617514-5
ECAD Model:
3D Model

Description:

3SBC1621A2=M39016/37-021L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617514-5
Series:CII 3SBC Relay
Mount Type:Printed Circuit Board
Coil Resistance:1350 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/37-021L
SKU:AMP9-1617514-5

Detailed Description

Enhance the efficiency of your electronic circuits with our CII 3SBC Relay. Designed for Printed Circuit Board mounting, this relay offers reliable performance with a coil resistance of 1350 Ω and a coil voltage of 26.5 VDC. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it ensures seamless connectivity. With PC Pin termination and a contact current rating of 2 A, it's perfect for signal and communication applications. Rest assured of its quality, as it meets RoHS compliance standards. Also known as M39016/37-021L, this relay is a must-have for your projects. Upgrade to this high-performance solution and experience seamless operation.