9-1617515-1

Heilind Number:AMP9-1617515-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1617515-1
ECAD Model:
3D Model

Description:

3SBH1195A2=M39016/53-006L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617515-1
Mount Type:Printed Circuit Board
Coil Resistance:115 Ω
Coil Voltage:12 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/53-006L
SKU:AMP9-1617515-1

Detailed Description

Enhance your circuit board functionality with this 4PDT Signal Relay, boasting a coil resistance of 115 Ω and a coil voltage of 12 VDC for seamless operation. Featuring 4 C/O contact configuration, it guarantees reliable performance in complex switching applications. With PC Pin termination, installation is a breeze, while its contact current rating of 2 A ensures efficient power handling. This relay, also known as M39016/53-006L, is a must-have component for signal and communication systems, offering durability and high performance. Please note that it is not RoHS compliant. Upgrade your relay setup today for enhanced functionality and peace of mind.