9-1617515-7

Heilind Number:AMP9-1617515-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1617515-7
ECAD Model:
3D Model

Description:

3SBH1212A2=M39016/14-012M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617515-7
Mount Type:Plain Case
Coil Resistance:280 Ω
Coil Voltage:18 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:18 VDC
Part Aliases:M39016/14-012M
SKU:AMP9-1617515-7

Detailed Description

Enhance your electronic systems with our versatile Signal & Communication Relay. Featuring a Plain Case mount type, this relay offers seamless integration for optimal performance. With a coil resistance of 280 Ω and a coil voltage of 18 VDC, it ensures reliable operation in various applications. The contact configuration of 4 Form C (4PDT, 4 C/O) allows for efficient signal switching, while the maximum switching voltage of 28 VDC guarantees compatibility with different voltage levels. Termination via PC Pin(s) facilitates easy installation, and with a contact current rating of 2 A, it can handle moderate loads with ease. Trust in the quality and functionality of this relay to meet your signal and communication needs. (Character count: 133)