9-1617538-2

Heilind Number:AMP9-1617538-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1617538-2
ECAD Model:
3D Model

Description:

HMS1131S02M=M39016/44-013M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617538-2
Mount Type:Panel Mount
Coil Resistance:75 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:6 VDC
Part Aliases:M39016/44-013M
SKU:AMP9-1617538-2

Detailed Description

The HMS1131S02M relay, also known as M39016/44-013M, is a versatile panel mount component designed for reliable signal and communication relay applications. Featuring a DPDT contact configuration with 2 C/O contacts, it ensures efficient switching functionality. With a coil resistance of 75 Ω and coil voltage of 6 VDC, this relay offers optimal performance. The solder hook terminals provide secure and convenient connections, while the 2 A contact current rating and maximum switching voltage of 28 VDC make it suitable for various operating environments. Despite not being RoHS compliant, its quality and functionality are guaranteed. Upgrade your relay systems with the HMS1131S02M for seamless signal processing.