9-1617538-5

Heilind Number:AMP9-1617538-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1617538-5
ECAD Model:
3D Model

Description:

HMS1131S04M=M39016/44-031M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617538-5
Mount Type:Panel Mount
Coil Resistance:1030 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/44-031M
SKU:AMP9-1617538-5

Detailed Description

Enhance your panel mount system with the HMS1131S04M relay, a reliable component designed for seamless signal and communication relay applications. Featuring a coil resistance of 1030 Ω and a coil voltage of 26.5 VDC, this DPDT relay offers two Form C, 2 C/O contact configuration for efficient operation. With a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it ensures optimal performance. The solder hook terminals provide secure and durable connections, while its M39016/44-031M part alias guarantees compatibility. Whether for industrial or electronic devices, this relay is a dependable choice for your relay needs. Note: This product is not RoHS compliant.