9-1617540-0

Heilind Number:AMP9-1617540-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1617540-0
ECAD Model:
3D Model

Description:

J1MSC-26XL=M39016/10-036L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617540-0
Mount Type:Printed Circuit Board
Coil Resistance:4000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/10-036L
SKU:AMP9-1617540-0

Detailed Description

Elevate your circuit board's performance with the J1MSC-26XL, a high-quality signal relay designed for precision and reliability. Featuring a coil resistance of 4000 Ω and a coil voltage of 26.5 VDC, this SPDT relay ensures seamless switching between circuits. With a contact configuration of 1 Form C/1 C/O, it allows for versatile connectivity options. The termination type of PC Pin(s) guarantees easy installation, while the contact current rating of 1 A ensures efficient power transmission. Trust in the M39016/10-036L for your signal and communication relay needs, meeting the highest standards of quality and performance. Please note, this product is not RoHS compliant.