9-1617540-1

Heilind Number:AMP9-1617540-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1617540-1
ECAD Model:
3D Model

Description:

J1MSC-26XMS=M39016/10-044M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617540-1
Mount Type:Printed Circuit Board
Coil Resistance:4000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/10-044M
SKU:AMP9-1617540-1

Detailed Description

Elevate your circuit board's performance with the J1MSC-26XMS Relay, meticulously crafted for seamless signal and communication relay operation. Designed for precision, this relay boasts a coil resistance of 4000 Ω and a coil voltage of 26.5 VDC, guaranteeing reliable functionality. Featuring a 1 Form C, SPDT, 1 C/O contact configuration, it offers versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient power management. Its PC Pin termination type facilitates easy and secure installation. While not RoHS compliant, its quality and performance meet the highest standards. Also known as M39016/10-044M, this relay is a vital component in enhancing the efficiency of your electronic systems. Elevate your circuit board's performance with the J1MSC-26XMS Relay, meticulously crafted for seamless signal and communication relay operation. Designed for precision, this relay boasts a coil resistance of 4000 Ω and a coil voltage of 26.5 VDC, guaranteeing reliable functionality. Featuring a 1 Form C, SPDT, 1 C/O contact configuration, it offers versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient power management. Its PC Pin termination type facilitates easy and secure installation. While not RoHS compliant, its quality and performance meet the highest standards. Also known as M39016/10-044M, this relay is a vital component in enhancing the efficiency of your electronic systems.