9-1617540-3

Heilind Number:AMP9-1617540-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1617540-3
ECAD Model:
3D Model

Description:

J1MSC-40XP=M39016/10-038P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617540-3
Mount Type:Printed Circuit Board
Coil Resistance:11000 Ω
Coil Voltage:40 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/10-038P
SKU:AMP9-1617540-3

Detailed Description

Enhance your circuit board functionality with the J1MSC-40XP=M39016/10-038P relay. This high-performance component features a coil resistance of 11000 Ω and a coil voltage of 40 VDC, ensuring reliable operation. Its 1 Form C, SPDT contact configuration with 1 C/O contact offers versatile switching capabilities, while the maximum switching voltage of 28 VDC guarantees efficient performance. With PC Pin termination and a contact current rating of 1 A, this relay is suitable for a wide range of applications. Rest assured of its quality and durability, as it complies with RoHS standards. Upgrade your system with this essential signal and communication relay.