9-1617540-7

Heilind Number:AMP9-1617540-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1617540-7
ECAD Model:
3D Model

Description:

J1MSCD-12XPS=M39016/25-043P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617540-7
Mount Type:Printed Circuit Board
Coil Resistance:1025 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/25-043P
SKU:AMP9-1617540-7

Detailed Description

Easily manage signal and communication applications with this J1MSCD-12XPS relay. Engineered for seamless integration onto printed circuit boards, this high-performance device features a 1 Form C, SPDT contact configuration with 1 C/O contact. With a coil resistance of 1025 Ω and a coil voltage of 12 VDC, it reliably operates at low power consumption. The relay offers a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it ideal for various control and communication systems. Its PC Pin termination ensures secure and efficient connectivity. Despite not being RoHS compliant, this M39016/25-043P relay delivers exceptional functionality in signal relay applications. Explore its capabilities in our Products catalog.