9-1617541-0

Heilind Number:AMP9-1617541-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1617541-0
ECAD Model:
3D Model

Description:

JMAC-30XP=M39016/9-063P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617541-0
Mount Type:Printed Circuit Board
Coil Resistance:2500 Ω
Coil Voltage:30 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/9-063P
SKU:AMP9-1617541-0

Detailed Description

Elevate your circuit board functionality with the JMAC-30XP=M39016/9-063P relay. Featuring a coil resistance of 2500 Ω and a coil voltage of 30 VDC, this relay offers reliable performance in signal and communication applications. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a contact current rating of 1 A, it ensures efficient switching operations. The termination type of PC Pin(s) facilitates easy installation. While not RoHS compliant, its quality and performance make it a valuable component for various electronic setups. Explore the possibilities with this essential relay.