9-1617541-8

Heilind Number:AMP9-1617541-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1617541-8
ECAD Model:
3D Model

Description:

JMAC-9XP=M39016/9-059P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617541-8
Mount Type:Printed Circuit Board
Coil Resistance:220 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/9-059P
SKU:AMP9-1617541-8

Detailed Description

Introducing the JMAC-9XP=M39016/9-059P Signal Relay, a reliable component for your electronic projects. Designed for Printed Circuit Board mounting, this DPDT relay features 2 Form C, 2 C/O contact configuration, ensuring versatile connectivity. With a coil resistance of 220 Ω and a coil voltage of 9 VDC, it offers efficient operation. The relay can handle a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for various applications. Its PC Pin termination type facilitates easy installation. Rest assured of its quality and performance, although it is not RoHS compliant. Explore its capabilities in the Products, Relays, Signal & Communication Relays category. For more information, refer to part aliases M39016/9-059P. Elevate your projects with the JMAC-9XP Signal Relay.