9-1617542-0

Heilind Number:AMP9-1617542-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1617542-0
ECAD Model:
3D Model

Description:

JMGAT-18M=M28776/6-005M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617542-0
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/6-005M
SKU:AMP9-1617542-0

Detailed Description

Enhance your circuit board with the JMGAT-18M relay, a high-performance component designed for precision signal and communication applications. With a coil resistance of 880 Ω and a coil voltage of 18 VDC, this relay ensures reliable operation in demanding environments. Its 2 Form C, DPDT contact configuration features 2 C/O contacts, allowing for versatile connectivity options. The maximum switching voltage of 28 VDC and contact current rating of 1 A make it suitable for a wide range of electronic systems. Terminated with PC Pins, installation is a breeze. While not RoHS compliant, its quality and durability are guaranteed. Upgrade your relay system with the JMGAT-18M for seamless signal transmission.