9-1617542-3

Heilind Number:AMP9-1617542-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1617542-3
ECAD Model:
3D Model

Description:

JMGSC-12L=M39016/41-035L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617542-3
Mount Type:Printed Circuit Board
Coil Resistance:800 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/41-035L
SKU:AMP9-1617542-3

Detailed Description

The JMGSC-12L relay, equivalent to the M39016/41-035L model, offers reliable signal and communication relay functionality for various electronic applications. Featuring a DPDT contact configuration with 2 C/O, it ensures efficient switching capabilities. With a coil resistance of 800 Ω and a coil voltage of 12 VDC, this relay is designed for optimal performance. The termination type of PC Pin(s) allows for easy installation on printed circuit boards. It has a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for low-power signal transmission. Trust in the JMGSC-12L relay for seamless operation in your electronic systems.