9-1617543-1

Heilind Number:AMP9-1617543-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1617543-1
ECAD Model:
3D Model

Description:

JMSWDD-5XL=M39016/21-007L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617543-1
Mount Type:Printed Circuit Board
Coil Resistance:64 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/21-007L
SKU:AMP9-1617543-1

Detailed Description

Upgrade your electronic systems with our JMSWDD-5XL Relay, featuring advanced technology for seamless performance. Designed for Printed Circuit Board mounting, this relay offers reliable operation with a coil resistance of 64 Ω and a coil voltage of 5 VDC. With a contact configuration of 2 Form C (DPDT) and 2 C/O, it ensures efficient signal transmission. The maximum switching voltage of 28 VDC and a contact current rating of 1 A make it suitable for a wide range of applications. Featuring long leads for easy termination, this relay is a versatile and essential component for your projects. Please note that it is not RoHS compliant. Explore its capabilities in our Products category under Signal & Communication Relays.