9-1617543-8

Heilind Number:AMP9-1617543-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1617543-8
ECAD Model:
3D Model

Description:

JMSWT-5XL=M28776/3-017L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617543-8
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/3-017L
SKU:AMP9-1617543-8

Detailed Description

Enhance your circuit board assembly with the compact and versatile JMSWT-5XL relay. Featuring a coil resistance of 100 Ω and a coil voltage of 5 VDC, this high-performance component offers reliable switching capabilities. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a maximum switching voltage of 28 VDC, it ensures seamless operation in a variety of applications. Designed for easy installation, it comes with long leads for convenient termination. With a contact current rating of 1 A, it guarantees efficient power transfer. This relay is a must-have for signal and communication relay setups, providing optimal functionality and performance. Rest assured, it meets all necessary compliance standards for quality assurance. Elevate your relay systems with this essential component.