9-1617591-5

Heilind Number:AMP9-1617591-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1617591-5
ECAD Model:
3D Model

Description:

JMGAT-18MW=M28776/6-011M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617591-5
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/6-011M
SKU:AMP9-1617591-5

Detailed Description

Introducing the JMGAT-18MW=M28776/6-011M Signal Relay, a highly reliable component designed for optimal performance in various electronic applications. This DPDT relay features 2 C/O contacts with a maximum switching voltage of 28 VDC, ideal for signal and communication systems. With a coil resistance of 880 Ω and a coil voltage of 18 VDC, it ensures efficient operation. The termination type of PC Pin(s) facilitates easy installation on printed circuit boards. Rated for a contact current of 1 A, this relay offers robust switching capabilities. While not RoHS compliant, it meets stringent quality standards. Trust in the JMGAT-18MW for seamless relay functionality in your electronic designs.