9-1617748-0

Heilind Number:AMP9-1617748-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1617748-0
ECAD Model:
3D Model

Description:

FCA-210-0908M=M83536/9-008M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617748-0
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-008M
SKU:AMP9-1617748-0

Detailed Description

Enhance your electrical systems with the FCA-210-0908M power relay, offering seamless operation and reliability. Designed for a maximum amperage of 10 A, this relay features a Horizontal Flange Mount for convenient installation. Its contact material, Silver Cadmium Oxide with Gold Plating, ensures optimal conductivity and longevity. With a coil resistance of 20 Ω and a coil voltage of 6 VDC, it offers efficient performance in various applications. Operating within a wide temperature range of -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC (60-400 Hz), this relay is suitable for diverse environments. The terminal configuration includes Solder Hook(s) for easy connectivity, while the 2 Form C, DPDT, 2 C/O contact arrangement provides versatility in switching. RoHS compliant and known by the part aliases M83536/9-008M, this relay is a vital component in power systems.