| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1617748-1 |
| Amperage: | 10 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 20 Ω |
| Coil Voltage: | 12 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/9-017M |
| SKU: | AMP9-1617748-1 |
9-1617748-1
Specifications
Detailed Description
Experience reliable power control with our FCA-210-0917M relay, designed for efficiency in handling up to 10 A of current. Featuring a Horizontal Flange Mount for convenient installation, this high-performing relay ensures seamless operation in a wide temperature range from -70 to 125°C. With a contact arrangement of 2 Form C, DPDT, 2 C/O, it offers versatile switching capabilities. The silver cadmium oxide contact material guarantees durability, while the 12 VDC coil voltage and 20 Ω coil resistance provide optimal performance. Equipped with solder hook terminal configuration, this relay is suitable for various applications, making it a essential component for any power system.

