9-1617748-3

Heilind Number:AMP9-1617748-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1617748-3
ECAD Model:
3D Model

Description:

FCA-210-0920M=M83536/9-020M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617748-3
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-020M
SKU:AMP9-1617748-3

Detailed Description

Enhance your power relay systems with the FCA-210-0920M, a high-performance component designed for efficiency and reliability. With a maximum amperage of 10 A and a coil resistance of 320 Ω, this relay ensures seamless operation in demanding environments. The contact material, featuring Silver Cadmium Oxide with Gold Plating, guarantees optimal conductivity and longevity. Boasting a coil voltage of 28 VDC and a wide operating temperature range from -70 to 125 °C, this component is suitable for a variety of applications. Its DPDT, 2 C/O contact arrangement offers versatility, while the solder hook terminal configuration simplifies installation. Trust in the quality and performance of the FCA-210-0920M for your power relay needs.