9-1617748-5

Heilind Number:AMP9-1617748-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1617748-5
ECAD Model:
3D Model

Description:

FCA-210-0922L=M83536/9-022L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617748-5
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-022L
SKU:AMP9-1617748-5

Detailed Description

Enhance your electronic systems with the FCA-210-0922L relay, a high-performance component designed for reliable power switching. With a rugged Raised Vertical Flange Mount construction, this relay ensures secure installation in various applications. Featuring a contact arrangement of 2 Form C, DPDT, 2 C/O, it offers versatile connectivity options. The contact material of Silver Cadmium Oxide with Gold Plating guarantees efficient signal transmission, while RoHS compliance underscores its environmental responsibility. Operating at temperatures ranging from -70 to 125°C, and with a coil resistance of 320Ω and a coil voltage of 28 VDC, this relay is engineered for optimal performance. Its 10A amperage and maximum switching voltage of 115/200 VAC (60-400 Hz) make it suitable for demanding tasks. Equipped with solder pins for easy installation, the FCA-210-0922L is a dependable choice for power relay applications.