| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1617748-7 |
| Amperage: | 10 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/9-023L |
| SKU: | AMP9-1617748-7 |
9-1617748-7
Specifications
Detailed Description
Enhance your electronic systems with the FCA-210-0923L power relay, boasting a high amperage of 10A. Designed for durability and performance, this relay features a raised vertical flange mount for secure installation. Its silver cadmium oxide contact material ensures reliable conductivity, while the double-pole, double-throw (DPDT) arrangement with two normally open and two normally closed contacts offers versatile control options. With a coil resistance of 320Ω and a coil voltage of 28VDC, this relay is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -70 to 125°C, it is ideal for demanding environments. Equipped with solder hook terminals, it facilitates effortless connection. Trust in the quality and functionality of this relay, a vital component in power management systems.

