9-1617748-9

Heilind Number:AMP9-1617748-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1617748-9
ECAD Model:
3D Model

Description:

FCA-210-0924L=M83536/9-024L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617748-9
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-024L
SKU:AMP9-1617748-9

Detailed Description

Enhance your electronic systems with the FCA-210-0924L=M83536/9-024L Power Relay, delivering reliable performance in demanding environments. With a high amperage rating of 10 A, this DPDT relay offers versatile switching capabilities with two C/O contacts. Featuring a durable construction and silver cadmium oxide contact material with gold plating, it ensures optimal conductivity and longevity. The raised vertical flange mount design facilitates easy installation, while the socket pin terminal configuration allows for secure connections. Operating seamlessly in a wide temperature range from -70 to 125 °C, it is suitable for various applications. With a coil resistance of 320 Ω and a coil voltage of 28 VDC, this relay guarantees efficient operation. Its maximum switching voltage of 115/200 VAC (60-400 Hz) further enhances its performance capabilities. Trust in the quality and reliability of this power relay for your industrial or electronic projects.