9-1617751-0

Heilind Number:AMP9-1617751-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1617751-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-210-BZ2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617751-0
Amperage:10 A
Mount Type:No Brackets
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP9-1617751-0

Detailed Description

Enhance your power relay system with the FCA-210-BZ2, designed for reliable performance in a variety of applications. Featuring a 10 A amperage rating and 12 VDC coil voltage, this rugged relay can withstand extreme operating temperatures ranging from -70 to 125 °C. With a contact arrangement of 2 Form C, DPDT, 2 C/O, and contact material made of Silver Cadmium Oxide (AgCdO), it ensures efficient and durable connectivity. The solder pin terminal configuration offers easy installation, and with RoHS compliance, you can trust in its environmental responsibility. Upgrade your relay setup with the FCA-210-BZ2 for seamless and dependable operation.