| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1617751-2 |
| Amperage: | 10 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP9-1617751-2 |
9-1617751-2
Specifications
Detailed Description
Enhance your electronic systems with the FCA-210-BZ4 Power Relay, a robust and efficient component designed for high-performance applications. With a contact rating of 10 A and a coil resistance of 320 Ω, this relay ensures reliable operation even in demanding environments. Featuring a DPDT contact arrangement with 2 C/O contacts, it offers versatile switching capabilities. The silver cadmium oxide contacts guarantee excellent conductivity and long-term durability. Its solder pin terminals make installation a breeze, while its wide operating temperature range of -70 to 125 °C ensures optimal performance in extreme conditions. Trust in the FCA-210-BZ4 for seamless and dependable power control in your projects.

