9-1617751-4

Heilind Number:AMP9-1617751-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1617751-4
ECAD Model:
3D Model

Description:

FCA-210-CW1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617751-4
Amperage:10 A
Mount Type:Studs, 6-32 UNC-2A
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)1
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP9-1617751-4

Detailed Description

Enhance your electronic systems with the FCA-210-CW1 Power Relay, designed for efficient and reliable performance. With a contact arrangement of 2 Form C, DPDT, and 2 C/O, this relay offers versatile switching capabilities. Boasting a robust construction, it features stud mount type with 6-32 UNC-2A threads for secure installation. The contact material, Silver Cadmium Oxide with Gold Plating, ensures low resistance and prolonged durability. Operating at a maximum amperage of 10 A and a coil voltage of 6 VDC, it can handle power with ease. Whether in industrial or automotive applications, this relay excels with its wide operating temperature range of -70 to 125 °C. Trust in its performance, compliant with RoHS standards, to meet your power relay needs effectively.