9-1617751-6

Heilind Number:AMP9-1617751-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1617751-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-210-CW4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617751-6
Amperage:10 A
Mount Type:Studs, 6-32 UNC-2A
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP9-1617751-6

Detailed Description

Introducing the FCA-210-CW4 power relay, a reliable component designed for high-performance applications. With an amperage of 10 A and a robust construction featuring silver cadmium oxide (AgCdO) contacts, this DPDT relay ensures efficient power switching. Its stud mount type with 6-32 UNC-2A threads offers secure installation, while the solder hook terminal configuration simplifies connectivity. Operating flawlessly in temperatures ranging from -70 to 125 °C, this relay is built to withstand extreme conditions. Perfect for a wide range of industrial and commercial uses, it guarantees dependable performance. Rest assured, the FCA-210-CW4 is crafted with quality and precision, meeting the highest standards of reliability.