9-1617751-8

Heilind Number:AMP9-1617751-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1617751-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-210-CX3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617751-8
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP9-1617751-8

Detailed Description

Experience reliable power control with our FCA-210-CX3 relay, featuring a horizontal flange mount for easy installation. With a contact material of silver cadmium oxide (AgCdO), this DPDT relay offers optimal performance with a current rating of 10 A. Operating at a coil voltage of 28 VDC and a coil resistance of 320 Ω, it ensures efficient power management in a wide temperature range from -70 to 125 °C. The solder hook terminal configuration allows for secure connections, making it suitable for various industrial applications. Trust in the quality and durability of this relay for your power control needs.