| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1617751-9 |
| Amperage: | 10 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP9-1617751-9 |
9-1617751-9
Specifications
Detailed Description
Experience reliable power control with the FCA-210-CX4 relay, featuring a durable Horizontal Flange Mount design for seamless installation. With a silver cadmium oxide contact material, this relay ensures efficient conductivity, while its 10A amperage capacity offers robust performance. Operating at a coil voltage of 28VDC and a coil resistance of 320Ω, it guarantees consistent operation even in extreme temperature conditions ranging from -70 to 125°C. The terminal configuration with solder hook(s) allows for secure connections, and its 2 Form C, DPDT, 2 C/O contact arrangement provides versatile switching capabilities. Rest assured of its environmental compliance with RoHS certification. Ideal for various power relay applications, this FCA-210-CX4 relay is a dependable solution for your control needs.

