| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1617753-9 |
| Amperage: | 10 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 70 Ω |
| Coil Voltage: | 12 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/15-013M |
| SKU: | AMP9-1617753-9 |
9-1617753-9
Specifications
Detailed Description
Enhance your power relay system with the FCA-410-1513M=M83536/15-013M model, a high-performance component designed for precise and reliable operation. Featuring a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay offers versatile functionality in various applications. With a 10 A amperage capacity and Silver Cadmium Oxide (AgCdO) contact material, it ensures efficient conductivity and durability. The raised vertical flange mount and solder hook(s) terminal configuration facilitate easy installation, while the 12 VDC coil voltage and 70 Ω coil resistance guarantee optimal performance. Operating flawlessly in a wide temperature range from -70 to 125 °C, this relay is suitable for both standard and demanding environments. Trust in its quality and functionality for seamless relay operations. Note: This product is not RoHS compliant.

