9-1617760-5

Heilind Number:AMP9-1617760-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1617760-5
ECAD Model:
3D Model

Description:

FCB-405-AY3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617760-5
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP9-1617760-5

Detailed Description

Elevate your power relay performance with the FCB-405-AY3, designed for high-amperage applications. Featuring a raised vertical flange mount for secure installation, this relay boasts a robust construction with silver cadmium oxide contacts, ensuring reliable conductivity. The gold-plated contacts offer enhanced durability and low contact resistance, while the 4 Form C arrangement provides versatile switching capabilities. With a coil resistance of 400 Ω and a coil voltage of 28 VDC, this relay delivers efficient operation in a wide temperature range from -70 to 125 °C. Suitable for demanding environments, it offers a maximum switching voltage of 115/200 VAC at 400 Hz. Trust in the FCB-405-AY3 for precision control in critical power systems.