| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1617760-6 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| SKU: | AMP9-1617760-6 |
9-1617760-6
Specifications
Detailed Description
Enhance your power relay system with the FCB-405-AY4, designed for reliable performance in various applications. This 4 Form C, 4PDT relay features Silver Cadmium Oxide (AgCdO) contacts, ensuring efficient power transfer. With a 5 A amperage rating, it can handle moderate loads with ease. The Raised Vertical Flange Mount design offers easy installation, while the coil resistance of 400 Ω and coil voltage of 28 VDC optimize energy efficiency. Operating flawlessly in temperatures ranging from -70 to 125 °C, this relay guarantees consistent operation even in harsh environments. Terminal configuration is simplified with Socket Pin(s), facilitating seamless integration. Trust in the FCB-405-AY4 for robust and RoHS compliant relay solutions.

