9-1617784-0

Heilind Number:AMP9-1617784-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1617784-0
ECAD Model:
3D Model

Description:

FCB-205-0116M=M83536/1-016M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617784-0
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-016M
SKU:AMP9-1617784-0

Detailed Description

Enhance your electrical system with the FCB-205-0116M Relay, expertly designed for seamless performance. With a robust amperage of 5 A and a horizontal flange mount, this relay offers reliable power control in a variety of applications. Its contacts, made of silver cadmium oxide with gold plating, ensure efficient conductivity, while the coil resistance of 125 Ω and 12 VDC coil voltage guarantee smooth operation. Meeting stringent quality standards, this DPDT relay features 2 Form C contact arrangement, providing two C/O connections for versatile connectivity. With a maximum switching voltage of 115/200 VAC (400 Hz) and an operating temperature range of -70 to 125 °C, it excels even in demanding environments. Trust in the FCB-205-0116M Relay for exceptional performance and longevity in power relay applications.