9-1617784-1

Heilind Number:AMP9-1617784-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1617784-1
ECAD Model:
3D Model

Description:

FCB-205-0117L=M83536/1-017L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617784-1
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-017L
SKU:AMP9-1617784-1

Detailed Description

Enhance your electronic systems with the FCB-205-0117L relay, featuring a durable Horizontal Flange Mount design and a reliable contact arrangement of 2 Form C, DPDT, 2 C/O. Boasting a 5 A amperage and a coil voltage of 12 VDC, this power relay ensures efficient performance. Crafted with Silver Cadmium Oxide contacts plated in Gold, it guarantees optimal conductivity and longevity. Operating in a wide temperature range from -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC (400 Hz), it suits various industrial applications. The terminal configuration of Solder Hook(s) offers easy installation. Trust in the quality and functionality of this relay, a vital component for your projects.