9-1617784-2

Heilind Number:AMP9-1617784-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1617784-2
ECAD Model:
3D Model

Description:

FCB-205-0117M=M83536/1-017M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617784-2
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-017M
SKU:AMP9-1617784-2

Detailed Description

Enhance your power relay systems with the FCB-205-0117M, a high-performance component designed for efficient operation. Featuring a horizontal flange mount for easy installation, this relay offers a contact arrangement of 2 Form C (DPDT) with 2 C/O contacts, ensuring reliable switching capabilities. With a 5A amperage rating and silver cadmium oxide contacts plated in gold, it guarantees durable and low-resistance connections. The coil resistance of 125 Ω and 12VDC coil voltage provide optimal performance in various applications. Operating within a wide temperature range of -70 to 125°C, this relay is built to withstand harsh environments. With RoHS compliance and solder hook terminals, it's a dependable choice for your power relay needs.