9-1617784-3

Heilind Number:AMP9-1617784-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1617784-3
ECAD Model:
3D Model

Description:

FCB-205-0118L=M83536/1-018L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617784-3
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-018L
SKU:AMP9-1617784-3

Detailed Description

Enhance your power relay setup with the FCB-205-0118L, a high-performance component designed for reliability and efficiency. Featuring a 5A amperage capacity, this relay is perfect for handling medium to heavy-duty electrical loads. Its Horizontal Flange Mount design allows for easy installation in various applications. Crafted with Silver Cadmium Oxide (AgCdO) contacts, it ensures superior conductivity and longevity. The 2 Form C, DPDT contact arrangement with 2 C/O configuration offers versatile switching options. With a coil resistance of 125Ω and a coil voltage of 12VDC, it operates seamlessly in demanding environments. Engineered to withstand extreme temperatures ranging from -70 to 125°C, it guarantees optimal performance even in harsh conditions. The terminal configuration with Solder Pins at a 90° angle facilitates secure connections. While not RoHS compliant, its quality and durability make it a reliable choice for power relay applications. Also known by its part alias M83536/1-018L, this product falls under the category of Power Relays, a testament to its efficiency and functionality. Elevate your relay system with the FCB-205-0118L, your go-to solution for dependable power management.