9-1617784-4

Heilind Number:AMP9-1617784-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1617784-4
ECAD Model:
3D Model

Description:

FCB-205-0118M=M83536/1-018M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617784-4
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-018M
SKU:AMP9-1617784-4

Detailed Description

Enhance your power relay capabilities with the FCB-205-0118M model. Designed for optimal performance, this relay features a horizontal flange mount for easy installation. With a contact material of Silver Cadmium Oxide coated in Gold, it ensures reliable conductivity. Operating at 5A and 12VDC, it offers efficient power handling. The 2 Form C, DPDT configuration with 2 C/O contacts provides versatility in switching applications. Built to withstand extreme conditions, it has an operating temperature range of -70 to 125°C. Perfect for a variety of industrial and automotive uses, this power relay is a dependable choice for your electrical systems.