9-1617784-5

Heilind Number:AMP9-1617784-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1617784-5
ECAD Model:
3D Model

Description:

FCB-205-0119L=M83536/1-019L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617784-5
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-019L
SKU:AMP9-1617784-5

Detailed Description

Enhance your power relay setup with the FCB-205-0119L, a high-performance component designed for seamless electrical control. Boasting a 5A amperage capacity and featuring a durable construction with Plain Case mount type, this relay ensures reliability in various applications. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees efficient signal transmission while the 500Ω coil resistance and 28VDC coil voltage offer optimal performance. With a maximum switching voltage of 115/200VAC (400 Hz) and an operating temperature range of -70 to 125°C, this DPDT relay provides versatility and resilience in demanding environments. Its solder pin terminal configuration and 2 Form C, 2 C/O contact arrangement make installation and integration straightforward. While not RoHS compliant, this relay, also known by the part alias M83536/1-019L, is a dependable choice for power systems. Elevate your relay setup with this essential component.