9-1617784-6

Heilind Number:AMP9-1617784-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1617784-6
ECAD Model:
3D Model

Description:

FCB-205-0120L=M83536/1-020L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617784-6
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-020L
SKU:AMP9-1617784-6

Detailed Description

Elevate your power relay game with the FCB-205-0120L, a high-performance component designed for precision in switching operations. This relay boasts an impressive amperage of 5A, making it ideal for demanding power applications. With a rugged Plain Case mount type and contact material of Silver Cadmium Oxide with Gold Plating, it ensures reliable conductivity and durability. The coil resistance of 500 Ω and coil voltage of 28 VDC guarantee efficient operation, even in challenging environments. Featuring a DPDT contact arrangement and solder hook terminal configuration, it offers versatile connectivity options. Plus, with a wide operating temperature range of -70 to 125 °C and a maximum switching voltage of 115/200 VAC (400 Hz), this relay is built to perform under extreme conditions. Trust in the FCB-205-0120L for seamless and efficient power management.