9-1617784-7

Heilind Number:AMP9-1617784-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1617784-7
ECAD Model:
3D Model

Description:

FCB-205-0121L=M83536/1-021L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617784-7
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-021L
SKU:AMP9-1617784-7

Detailed Description

Enhance your power relay system with the FCB-205-0121L, a high-performance component designed for critical applications. This DPDT relay features a contact arrangement of 2 Form C, with 2 C/O contacts for versatile connectivity. Operating at an amperage of 5A and a coil resistance of 500Ω, it ensures efficient power transfer with minimal energy loss. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees reliable conductivity and longevity, even in harsh environments. With a coil voltage of 28VDC and a maximum switching voltage of 115/200VAC (400Hz), this relay offers robust performance under varying electrical loads. Its RoHS compliance underscores our commitment to environmental responsibility. Install the FCB-205-0121L in your system for dependable and efficient relay operation in a wide temperature range from -70 to 125°C.