9-1617784-8

Heilind Number:AMP9-1617784-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1617784-8
ECAD Model:
3D Model

Description:

FCB-205-0122L=M83536/1-022L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617784-8
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-022L
SKU:AMP9-1617784-8

Detailed Description

Enhance your electrical systems with the FCB-205-0122L Relay, a high-performance component designed for reliability in demanding environments. With a contact rating of 5A, it ensures efficient power transfer, while its Silver Cadmium Oxide contacts with Gold Plating guarantee longevity and low resistance. The Raised Vertical Flange Mount configuration offers easy installation, perfect for industrial applications. Operating seamlessly at temperatures ranging from -70 to 125°C, and with a coil voltage of 28VDC, this DPDT relay provides versatile control. Its 2 Form C contact arrangement, with 2 C/O contacts, allows for flexible connectivity. RoHS compliance ensures environmental responsibility, making it a sustainable choice. Trust in the FCB-205-0122L for optimal performance in power relay applications.