9-1617784-9

Heilind Number:AMP9-1617784-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1617784-9
ECAD Model:
3D Model

Description:

FCB-205-0124L=M83536/1-024L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617784-9
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-024L
SKU:AMP9-1617784-9

Detailed Description

Enhance your electrical systems with the FCB-205-0124L=M83536/1-024L Power Relay. Designed for reliable performance, this relay features a Raised Vertical Flange Mount for easy installation. With a contact material of Silver Cadmium Oxide with Gold Plating, it ensures efficient conductivity. Operating at an amperage of 5A and a coil resistance of 500Ω, it's suitable for various applications. The coil voltage of 28VDC and maximum switching voltage of 115/200VAC (400Hz) provide versatility in usage. Its contact arrangement of 2 Form C, DPDT, 2 C/O allows for flexible control. Built to withstand harsh environments, it has an operating temperature range of -70 to 125°C. With terminal configuration as Socket Pin(s), this relay guarantees secure connectivity. Explore its capabilities in enhancing power relay systems.