9-1617785-0

Heilind Number:AMP9-1617785-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1617785-0
ECAD Model:
3D Model

Description:

FCA-410-1609L=M83536/16-009L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617785-0
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-009L
SKU:AMP9-1617785-0

Detailed Description

Enhance your power relay capabilities with the FCA-410-1609L. Designed for optimal performance, this relay offers a contact material of Silver Cadmium Oxide with Gold Plating, ensuring durable and efficient operation. With a maximum switching voltage of 115/200 VAC (60-400 Hz) and an amperage of 10 A, it's suitable for a variety of applications. The 4 Form C, 4PDT contact arrangement provides versatility, while the coil resistance of 70 Ω and coil voltage of 12 VDC guarantee reliable functionality. Operating in a wide temperature range of -70 to 125 °C, this relay is built to withstand harsh environments. Featuring solder pins for easy installation, it's a dependable solution for your power relay needs. Please note, this product is not RoHS compliant.