9-1617785-1

Heilind Number:AMP9-1617785-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1617785-1
ECAD Model:
3D Model

Description:

FCA-410-1609M=M83536/16-009M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617785-1
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-009M
SKU:AMP9-1617785-1

Detailed Description

Enhance your power relay capabilities with the FCA-410-1609M, designed for high-performance applications. Featuring a rugged Plain Case mount type, this relay offers reliable operation in a variety of environments. With a contact material of Silver Cadmium Oxide with Gold Plating, it ensures efficient conductivity and durability. The 4 Form C, 4PDT contact arrangement allows for versatile switching options, while the 12 VDC coil voltage and 10 A amperage provide ample power handling. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, it's suitable for demanding industrial settings. Solder pins for terminal configuration enable easy installation. Trust in the FCA-410-1609M for robust and dependable relay performance.