9-1617785-2

Heilind Number:AMP9-1617785-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1617785-2
ECAD Model:
3D Model

Description:

FCA-410-1610L=M83536/16-010L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617785-2
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-010L
SKU:AMP9-1617785-2

Detailed Description

Enhance your power relay system with the FCA-410-1610L, featuring a durable Plain Case mount type for seamless installation. This high-performance relay boasts a 10 A amperage capacity, making it ideal for various power applications. Crafted with Silver Cadmium Oxide contacts and Gold Plating, it ensures reliable conductivity and longevity. With a coil resistance of 70 Ω and a 12 VDC coil voltage, it offers efficient operation even in challenging environments. Its 4 Form C, 4PDT contact arrangement provides versatile switching capabilities, while the maximum switching voltage of 115/200 VAC (60-400 Hz) guarantees safe and effective performance. Operating flawlessly in temperatures ranging from -70 to 125 °C, this relay is a dependable solution for demanding industrial and commercial settings. With solder hook terminal configuration and compliance with RoHS standards, it's both convenient and environmentally friendly. Elevate your relay setup with the FCA-410-1610L, also known as M83536/16-010L.