| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1617785-3 |
| Amperage: | 10 A |
| Mount Type: | Plain Case |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Resistance: | 70 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 115/200 VAC (60-400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/16-010M |
| SKU: | AMP9-1617785-3 |
9-1617785-3
| Heilind Number: | AMP9-1617785-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1617785-3 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power control with the FCA-410-1610M relay. With a robust amperage of 10 A, this component is designed for efficient performance in demanding applications. Featuring a Plain Case mount type and Silver Cadmium Oxide contacts with Gold Plating, it ensures durability and stable conductivity. The coil resistance of 70 Ω and 12 VDC coil voltage facilitate smooth operation, while the 4 Form C contact arrangement offers versatility in switching. Operating flawlessly in a wide temperature range from -70 to 125 °C, this relay is a dependable choice for various power relay needs.

