9-1617785-4

Heilind Number:AMP9-1617785-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1617785-4
ECAD Model:
3D Model

Description:

FCA-410-1611L=M83536/16-011L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617785-4
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-011L
SKU:AMP9-1617785-4

Detailed Description

Experience reliable power control with our FCA-410-1611L relay, designed for seamless performance in diverse applications. With a robust amperage of 10 A and a mount type of Plain Case, this relay ensures efficient power transmission. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees durability and conductivity. Operating at a coil resistance of 70 Ω and a coil voltage of 12 VDC, it offers consistent functionality. The relay's 4 Form C, 4PDT contact arrangement provides versatility, while its maximum switching voltage of 115/200 VAC (60-400 Hz) accommodates various power requirements. Built to withstand extreme conditions, it operates between -70 and 125 °C, making it suitable for a wide range of environments. The terminal configuration of Socket Pin(s) facilitates easy installation. Trust in the performance and quality of this relay for your power control needs.