9-1617785-5

Heilind Number:AMP9-1617785-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1617785-5
ECAD Model:
3D Model

Description:

FCA-410-1611M=M83536/16-011M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617785-5
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-011M
SKU:AMP9-1617785-5

Detailed Description

Meet the FCA-410-1611M, a high-performance power relay designed for critical applications. With a robust construction and reliable operation, this relay is essential for ensuring seamless power distribution. Featuring a contact arrangement of 4 Form C, 4PDT, 4 C/O, it offers versatile connectivity options. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees low contact resistance and enhanced durability. Operating at a maximum amperage of 10 A and a coil voltage of 12 VDC, this relay provides efficient power switching. Its wide operating temperature range of -70 to 125 °C makes it suitable for extreme environments. The terminal configuration of Socket Pin(s) allows for easy installation. Trust in the FCA-410-1611M for dependable performance in your power relay systems.